| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 226781-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Size: | 15 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Impedance: | 50 Ω |
| GPL: | 257 |
| Shell Material: | Beryllium Copper |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3321 |
| Ferrule Plating: | Tin |
| Crimp Type: | O Crimp |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 226781-2 |
| SKU: | AMP226781-2 |
226781-2
| Heilind Number: | AMP226781-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 226781-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your aerospace, defense, or marine systems with our ARINC Size 15 Socket, designed for reliable connectivity in demanding environments. This female connector, featuring a straight body orientation and crimp termination method, ensures a secure fit for 15 contact sizes. Crafted from high-quality Beryllium Copper with gold plating, it guarantees optimal conductivity and corrosion resistance. With an impedance of 50 Ω, it meets industry standards for efficient signal transmission. Easy to install with a snap-in contact retention type, this connector is ideal for use in rack and panel configurations. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious applications. Upgrade your systems today with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() |


