| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 226781-3 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Size: | 15 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Impedance: | 50 Ω |
| GPL: | 257 |
| Shell Material: | Beryllium Copper |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3321 |
| Ferrule Plating: | Tin |
| Crimp Type: | O Crimp |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 226781-3 |
| SKU: | AMP226781-3 |
226781-3
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with this ARINC SIZE 15 SOCKET. Crafted from high-quality Beryllium Copper, it ensures reliable performance in demanding environments. The gold shell plating and contact mating area plating offer excellent conductivity and corrosion resistance. Featuring a straight coax contact orientation and snap-in contact retention type housing, it guarantees secure and efficient connections. With a 50 Ω impedance and O Crimp termination method, this socket is ideal for wire and cable applications. Compliant with ECCN EAR99 regulations, it meets industry standards for quality and reliability. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() |


