| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 226990-1 |
| Series: | OEG Miniature Relay PCF,PCH |
| Gender: | Jack |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | VALOX |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | Without |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Zinc |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 226990-1 |
| Replacement Part: | 5226990-1 |
| SKU: | AMP226990-1 |
226990-1
Specifications
Detailed Description
Introducing the RTANG JACK, a versatile BNC PCB connector designed for high-frequency applications. With a durable VALOX body and zinc plating, it ensures reliable performance in demanding environments. The right-angle mount and through-hole termination method make it easy to install on PCBs or panels. Operating at up to 4 GHz, it offers low impedance and high-speed connectivity. Featuring a single port configuration, it's ideal for single-cable setups. With a wide operating temperature range and RoHS compliance, it meets industry standards for quality and reliability. Perfect for commercial use in RF applications, this BNC connector is a dependable choice for professionals in need of secure and efficient coaxial connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 413476-6 | ![]() | |
| TE Connectivity 5227426-1 | ![]() | |
| TE Connectivity 5414265-3 | ![]() | |
| TE Connectivity 413476-2 | ![]() |


