227161-6

Heilind Number:AMP227161-6
Manufacturer:TE Connectivity
Manufacturer Number:227161-6
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

RTANG JK W/MTG PINS, BNC PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 227161-6
Series:Alcoswitch MTG,OEG Miniature Relay PCF
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:VALOX
Body Shape:Circular
Number of Positions:1
Housing Color:Black
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.162 in, 4.11 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:With
Panel Mount Type:Lockwasher and Nut
Additional Features:Hardware Included
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Mounting Post Length:.137 in, 3.48 mm
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:15.88 mm, .625 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board, Cable to Panel
Panel Attachment Style:Rear Mount
Part Aliases:2-42934-6268 227161-6
Replacement Part:5227161-6
SKU:AMP227161-6

Detailed Description

Introducing the RTANG JK W/MTG PINS, BNC PCB connector from our Alcoswitch MTG/OEG Miniature Relay PCF series. This jack, designed for panel mount applications, features a single bayonet mating interface with a 50 Ω impedance, suitable for high-frequency operations up to 4 GHz. Its durable VALOX body in a sleek black finish, along with included hardware for easy installation, ensures reliable performance in a wide operating temperature range from -55°C to 85°C (-67°F to 185°F). With wave solder capability and a right-angle mount orientation, this BNC connector is ideal for PCB integration in various commercial applications, providing secure and efficient cable-to-board or cable-to-panel connections.