| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 227161-7 |
| Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | VALOX |
| Body Shape: | Circular |
| Package Quantity: | 35 |
| Number of Positions: | 1 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| Panel Mount Type: | Lockwasher and Nut |
| Additional Features: | Hardware Included |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 13.18 mm, .519 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board, Cable to Panel |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 227161-7 |
| Replacement Part: | 5227161-7 |
| SKU: | AMP227161-7 |
227161-7
Specifications
Detailed Description
Easily connect and mount BNC PCB interfaces with our RTANG JACK W/MTG PINS. Designed for reliable performance in high-frequency applications up to 4 GHz, this right-angle jack features a single-port configuration and 50 Ω impedance. The durable VALOX body, along with nickel-plated and gold-plated components, ensures long-lasting quality. With through-hole termination and included hardware for rear panel mounting, installation is straightforward. Operating within a wide temperature range, from -55 to 85°C (-67 to 185°F), it's suitable for various environments. Ideal for commercial use in RF applications, this connector meets RoHS compliance standards. Explore seamless cable-to-board or cable-to-panel connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 413476-6 | ![]() | |
| TE Connectivity 5227426-1 | ![]() | |
| TE Connectivity 5414265-3 | ![]() | |
| TE Connectivity 413476-2 | ![]() |


