| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS20-7PZ |
| Color: | Black |
| Series: | Nano MQS |
| Number of Rows: | 1 |
| Pitch: | .071 in, 1.8 mm |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | Yes |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2272405-5 |
MS3456LS20-7PZ
| Heilind Number: | AMP2272405-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS20-7PZ |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this 6-position plug assembly, designed for seamless integration in a variety of vehicles. Featuring a durable construction and a sleek black finish, it offers both reliability and style. With a 1.8mm pitch and 180° cable exit angle, it ensures efficient and organized wiring. Plus, with conn_pos_assurance capability and RoHS compliance, you can trust in its performance and environmental responsibility. Perfect for automotive, truck, bus, and off-road applications, this plug assembly is a must-have accessory for any vehicle enthusiast. Elevate your wiring setup with this essential connector component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2098583-2 | ![]() | |
| Aero-Electric Connector | Conesys 2098583-4 | ![]() |


