| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272406-2 |
| Color: | Black |
| Series: | 0.50 Connector System |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 6 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 6 |
| Tab Width: | .02 in, .5 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 12 VDC |
| PCB Mount Alignment: | With |
| Length: | 21.25 mm, .837 in |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 11.1 mm, .437 in |
| Part Aliases: | 2272406-2 |
| SKU: | AMP2272406-2 |
2272406-2
| Heilind Number: | AMP2272406-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2272406-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The GNRATION50 6P HDR ASY KEY B connector, part number 2272406-2, is a surface mount termination connector designed for automotive applications. With an operating temperature range of -40 to 100°C (-40 to 212°F) and a rated voltage of 12V DC, it ensures reliable performance in demanding environments. The black connector features a 1.8mm (.071in) pitch and measures .837in (21.25mm) in length, with six signal positions for wire-to-board connectivity. With PCB retention and solder tail termination, it offers secure and stable mounting on a 1.57mm (.062in) thick board. Meeting stringent automotive industry standards, this connector is ideal for signal circuit applications requiring high reliability and durability. Packaged in a tube for convenient handling, it is a key component in automotive electronic systems.

