2273000-1

Heilind Number:AMP2273000-1
Manufacturer:TE Connectivity
Manufacturer Number:2273000-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273000-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273000-1

Detailed Description

Enhance your wire management with our M8 x 1.0 straight plug Pigtail, a high-performing solution designed for seamless connectivity. With an amperage of 4 A and an overall length of 1500 mm, this cable assembly offers reliability and efficiency in various applications. Featuring three positions and a cable diameter of 4.1 mm, it is constructed with durable Polyurethane (PUR) jacket material in sleek black, ensuring longevity and protection. The 22 AWG wire comes in brown, blue, and black colors, organized for easy installation. Operating at 60 VAC and 60 VDC, this RoHS-compliant assembly guarantees safety and compliance. Whether for industrial or commercial use, the straight cable exit angle and plug connector end provide convenience in setup. Elevate your wire and cable management with this essential component for sensor systems and beyond.