| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273000-3 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273000-3 |
2273000-3
Specifications
Detailed Description
Enhance connectivity with our M8 x 1.0 straight plug Pigtail, designed for seamless integration in various applications. This cable assembly features a durable Polyurethane (PUR) jacket in sleek black, offering both flexibility and protection. With an amperage of 4 A and operating voltage of 60 VAC/60 VDC, it ensures reliable performance. The 5000 mm overall length and straight cable exit angle provide convenience in setup. Boasting three positions and 22 AWG wire size in brown, blue, and black colors, it facilitates efficient signal transmission. ROHS compliant and gendered as a plug, this assembly guarantees quality and compliance. Perfect for wire management in sensor applications. Elevate your connectivity solutions with this essential component.

