2273001-1

Heilind Number:AMP2273001-1
Manufacturer:TE Connectivity
Manufacturer Number:2273001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273001-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273001-1

Detailed Description

Enhance your wire management with our M8 x 1.0 straight socket Pigtail, a reliable solution for various applications. With an amperage of 4A, this cable boasts a 1500mm overall length and features three positions, perfect for sensor connections. The durable Polyurethane (PUR) jacket in sleek black ensures longevity, while the 22 AWG wire in brown, blue, and black guarantees secure transmission. Operating at 60 VAC/60 VDC, this cable offers versatility in power supply. Its straight cable exit angle and receptacle connector end 1 make for easy installation, with RoHS compliance for environmental responsibility. Upgrade your cable assemblies with this high-quality product.