2273001-2

Heilind Number:AMP2273001-2
Manufacturer:TE Connectivity
Manufacturer Number:2273001-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273001-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273001-2

Detailed Description

Enhance sensor connectivity with this M8 x 1.0 straight socket pigtail, designed for efficient power delivery at 4A amperage. Featuring a durable 3000mm overall length, the cable offers ample reach for various applications. The M8 connector end ensures a secure and stable connection, while the pigtail end allows for easy installation. With a jacket made of rugged polyurethane (PUR) and three positions for versatile usage, this cable guarantees reliable performance. The 22 AWG wire size, along with brown, blue, and black color coding, simplifies identification and installation. Operating at 60VAC/60VDC, it's suitable for a wide range of environments. Additionally, the straight cable exit angle and rohs_compliance ensure convenience and compliance with regulations. Suitable for sensor cable assemblies and wire management, this cable is an essential component for any industrial setup.