2273001-3

Heilind Number:AMP2273001-3
Manufacturer:TE Connectivity
Manufacturer Number:2273001-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273001-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273001-3

Detailed Description

Enhance your sensor connections with this M8 x 1.0 straight socket Pigtail, featuring a durable Polyurethane (PUR) jacket in sleek black. This 5000mm cable with a .161in (4.1mm) diameter is designed for optimal performance, accommodating 22 AWG wires in brown, blue, and black. With three positions and an operating voltage of 60 VAC/60 VDC, it ensures reliable power transmission. The straight cable exit angle and receptacle connector end offer easy installation, while RoHS compliance guarantees environmental responsibility. Perfect for various applications, this cable assembly is a must-have for efficient wire management.