| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273001-4 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273001-4 |
2273001-4
| Heilind Number: | AMP2273001-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273001-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with the M8 x 1.0 straight socket Pigtail, designed for efficient power distribution. This 10,000 mm cable features a durable Polyurethane (PUR) jacket in sleek black, ensuring longevity and reliability. With 22 AWG wire and three positions, it delivers a maximum amperage of 4 A at 60 VAC/DC. The straight cable exit angle and receptacle gender make installation a breeze, while the color-coded wires (Brown, Blue, Black) streamline connectivity. RoHS compliant and suitable for various applications, this assembly guarantees optimal performance in wire management and sensor connections.

