| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273002-4 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273002-4 |
2273002-4
| Heilind Number: | AMP2273002-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273002-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-performance M8 x 1.0 straight plug pigtail cable assembly. Designed for optimal signal transmission, it features a 4A amperage rating and 22 AWG wire size in brown, white, blue, and black colors. The 10,000mm overall length and polyurethane (PUR) jacket ensure durability in any application. Operating at 30 VAC/30 VDC, it guarantees reliable performance, while the straight plug design offers easy installation. RoHS compliant and meticulously crafted, this cable assembly is a must-have for efficient wire management.

