2273003-1

Heilind Number:AMP2273003-1
Manufacturer:TE Connectivity
Manufacturer Number:2273003-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273003-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273003-1

Detailed Description

Enhance your connectivity with our M8 x 1.0 straight socket Pigtail. Designed for seamless integration, this cable assembly features four positions and a durable Polyurethane (PUR) jacket in sleek black. With a generous length of 1500mm, it offers flexibility in various setups. The 22 AWG wire, color-coded in brown, white, blue, and black, ensures efficient signal transmission. Operating at 30 VAC/30 VDC and RoHS compliant, it guarantees safe and reliable performance. Whether for industrial sensors or other applications, this assembly, with its receptacle connector and straight mount angle, is a versatile solution for your wiring needs.