2273003-2

Heilind Number:AMP2273003-2
Manufacturer:TE Connectivity
Manufacturer Number:2273003-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273003-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273003-2

Detailed Description

Enhance connectivity with our M8 x 1.0 straight socket Pigtail, designed for efficient data transmission. This 3000mm cable boasts a durable Polyurethane (PUR) jacket in sleek black, ensuring reliable performance in various environments. Featuring 4.4mm cable diameter and 22 AWG wire size, it guarantees optimal conductivity. The four color-coded wires (Brown, White, Blue, Black) make installation hassle-free. With a 4A amperage rating and an operating voltage of 30VAC/30VDC, this cable is suitable for a wide range of applications. RoHS compliant and meticulously engineered for quality, it's a dependable solution for your connectivity needs.