2273003-3

Heilind Number:AMP2273003-3
Manufacturer:TE Connectivity
Manufacturer Number:2273003-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273003-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273003-3

Detailed Description

Enhance your connectivity with this M8 x 1.0 straight socket Pigtail, boasting an amperage of 4A and an overall length of 5000mm. Designed for efficiency, it features four positions, each meticulously wired with 22AWG cables in brown, white, blue, and black. The durable Polyurethane (PUR) jacket in sleek black ensures optimal protection, while the straight receptacle connector end guarantees a secure fit. With an operating voltage of 30VAC/30VDC and full RoHS compliance, this cable assembly is a reliable solution for your sensor connectivity needs.