2273004-1

Heilind Number:AMP2273004-1
Manufacturer:TE Connectivity
Manufacturer Number:2273004-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273004-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273004-1

Detailed Description

Enhance connectivity with this M8 x 1.0 straight plug Pigtail Shld cable assembly, designed for optimal performance in industrial applications. Featuring a durable Polyurethane (PUR) jacket in sleek black, this shielded cable ensures reliable signal transmission. With a 1500mm overall length and 5mm cable diameter, it offers flexibility for various setups. The 22 AWG wire in brown, blue, and black colors, terminated in a plug connector on one end and a pigtail on the other, provides easy installation. Operating at 60 VAC/60 VDC, it guarantees efficient power delivery. Compliant with RoHS regulations, this cable assembly is a sustainable choice for wire management in sensor applications.