2273004-2

Heilind Number:AMP2273004-2
Manufacturer:TE Connectivity
Manufacturer Number:2273004-2
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273004-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273004-2

Detailed Description

Enhance connectivity with this M8 x 1.0 straight plug Pigtail Shld cable assembly, featuring a durable 3000mm length for versatile applications. Designed for optimal performance, the shielded cable ensures reliability in demanding environments. With three connectors and a cable diameter of 5mm, this assembly is suitable for various sensor applications. The 22 AWG wire, in brown, blue, and black colors, guarantees efficient signal transmission. Operating at 60 VAC/60 VDC, it meets high voltage requirements. RoHS compliant and crafted with Polyurethane (PUR) jacket material, this black cable assembly combines durability with environmental responsibility, making it an essential component in wire management.