2273004-3

Heilind Number:AMP2273004-3
Manufacturer:TE Connectivity
Manufacturer Number:2273004-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273004-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273004-3

Detailed Description

Enhance your connectivity with this high-performance M8 x 1.0 straight plug Pigtail Shld cable assembly, perfect for sensor applications. With an amperage rating of 4 A and a shielded design, it ensures reliable signal transmission and interference protection. Measuring 5000 mm in overall length, it offers ample reach for versatile installations. The cable features three positions, each meticulously crafted with a 22 AWG wire in brown, blue, and black, encased in a durable Polyurethane (PUR) jacket in sleek black. Operating at 60 VAC/60 VDC and RoHS compliant, it guarantees safe and environmentally friendly usage. The plug end and Pigtail connector ensure easy and secure connections, while the straight mounting angle provides convenience during setup. Upgrade your wire management with this essential component.