2273005-2

Heilind Number:AMP2273005-2
Manufacturer:TE Connectivity
Manufacturer Number:2273005-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273005-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273005-2

Detailed Description

Enhance the connectivity of your systems with our M8 x 1.0 straight socket Pigtail Shld cable assembly. Designed for optimal performance, this cable features a durable polyurethane jacket and shielded construction, ensuring reliable signal transmission in various environments. With a 3000mm overall length and 22 AWG wire size, it offers flexibility and power efficiency. The three-position connector end, consisting of an M8 plug and pigtail, guarantees a secure and seamless connection. Operating at 60VAC/60VDC, this RoHS-compliant assembly is suitable for use in industrial applications. Available in a sleek black color, it not only performs flawlessly but also looks sleek in any setup. Upgrade your wire management system with this high-quality sensor cable assembly.