2273005-3

Heilind Number:AMP2273005-3
Manufacturer:TE Connectivity
Manufacturer Number:2273005-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273005-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273005-3

Detailed Description

Enhance your sensor connections with this high-performance straight socket Pigtail Shld, featuring an M8 x 1.0 connector on one end and a Pigtail on the other. With an amperage of 4A and an overall length of 5000mm, it's designed for efficient power transmission over its durable 5mm cable. Shielded for optimal signal integrity, this assembly boasts three positions and is crafted from Polyurethane (PUR) for reliable protection. The 22 AWG wire, in Brown, Blue, and Black, ensures secure connections, while the straight cable exit angle and black jacket offer versatility and sleek aesthetics. RoHS compliant and rated for 60VAC/60VDC, it's a trusted solution for various applications in wire management and cable assemblies.