2273005-4

Heilind Number:AMP2273005-4
Manufacturer:TE Connectivity
Manufacturer Number:2273005-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273005-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP2273005-4

Detailed Description

Enhance connectivity with our M8 x 1.0 straight socket Pigtail Shld, designed for reliable data transmission. This high-quality assembly features a durable Polyurethane (PUR) jacket and shielding for optimal performance. With a 4A amperage and 22 AWG wire size, it ensures efficient power delivery. The 3-position cable, measuring 10,000mm in length, offers flexibility in various applications. Its straight cable exit angle and receptacle connector end make installation easy. Operating at 60VAC/60VDC, it guarantees safe and stable power supply. The brown, blue, and black wire colors, along with the black jacket, facilitate seamless integration. RoHS compliant, this assembly meets environmental standards without compromising on quality. Perfect for sensor applications, it's a must-have for effective wire management.