2273006-1

Heilind Number:AMP2273006-1
Manufacturer:TE Connectivity
Manufacturer Number:2273006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273006-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273006-1

Detailed Description

Enhance your sensor connectivity with this M8 x 1.0 straight plug Pigtail Shld cable assembly. Designed for optimal performance, it features a 4 A amperage capacity and shielded construction for reliable signal transmission. With an overall length of 1500 mm and a durable Polyurethane (PUR) jacket, this cable ensures flexibility and longevity in various industrial applications. The 22 AWG wire with Brown, White, Blue, and Black color coding guarantees easy installation. Operating at 30 VAC/30 VDC, it meets RoHS compliance standards for environmental responsibility. Ideal for wire management, this cable assembly is a must-have for efficient sensor integration.