| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273006-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .208 in, 5.3 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273006-2 |
2273006-2
| Heilind Number: | AMP2273006-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273006-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M8 devices with this straight plug pigtail cable, featuring a shielded design for optimal signal integrity. With an amperage rating of 4A and an operating voltage of 30VAC/30VDC, it ensures reliable performance in various applications. The 3000mm long cable is made with durable polyurethane jacketing, offering protection and flexibility. It consists of 4 positions, with 22AWG wires in brown, white, blue, and black for easy identification. Perfect for sensor applications, this cable assembly complies with RoHS regulations and guarantees quality wire management in any setup.

