2273006-3

Heilind Number:AMP2273006-3
Manufacturer:TE Connectivity
Manufacturer Number:2273006-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273006-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273006-3

Detailed Description

Easily connect your M8 devices with this straight plug pigtail cable, featuring a durable Polyurethane (PUR) jacket for reliable performance. With a shielded design and 22 AWG wire, it ensures secure data transmission, while the 5.3mm cable diameter and 5000mm length offer flexibility in installation. The four-position connector, in brown, white, blue, and black, is suitable for various applications. Operating at 30 VAC/DC and compliant with RoHS standards, this cable assembly guarantees both safety and environmental responsibility. Perfect for sensor applications or any setup requiring a M8 connection.