2273007-2

Heilind Number:AMP2273007-2
Manufacturer:TE Connectivity
Manufacturer Number:2273007-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273007-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273007-2

Detailed Description

Enhance connectivity with our M8 x 1.0 straight socket Pigtail Shield, meticulously crafted for optimal performance. This cable features a durable Polyurethane (PUR) jacket in sleek black, ensuring both flexibility and longevity. With a 3000mm overall length and 5.3mm cable diameter, it offers ample reach and stability in various applications. The shielded design and 22 AWG wire guarantee secure, interference-free transmission, while the four-position connector end allows for versatile use. Each wire, color-coded in brown, white, blue, and black, is meticulously assembled to meet stringent quality standards. RoHS compliant and rated for 30 VAC/30 VDC, this cable is not only reliable but also environmentally friendly. Perfect for sensor applications and beyond, it's a must-have for any project requiring seamless connectivity. Elevate your setup with the assurance of quality and performance that only our cable assemblies can provide.