2273007-4

Heilind Number:AMP2273007-4
Manufacturer:TE Connectivity
Manufacturer Number:2273007-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273007-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273007-4

Detailed Description

Enhance your wire management with our M8 x 1.0 straight socket Pigtail Shld, featuring a durable Polyurethane (PUR) jacket and shielded design for optimal performance. With an amperage of 4 A and operating voltage of 30 VAC/30 VDC, this 10,000mm length cable is ideal for sensor applications. The 4-position wire assembly, terminated with M8 and Pigtail connectors, ensures secure and reliable connections. Each 22 AWG wire, color-coded in Brown, White, Blue, and Black, guarantees easy identification and installation. RoHS compliant and boasting a sleek black jacket, this cable assembly is a must-have for efficient wire and cable management.