2273008-1

Heilind Number:AMP2273008-1
Manufacturer:TE Connectivity
Manufacturer Number:2273008-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273008-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273008-1

Detailed Description

Enhance your sensor connectivity with this M8 x 1.0 Angled Plug Pigtail. Featuring a 1500mm overall length and a durable Polyurethane (PUR) jacket in sleek black, this cable assembly is designed for reliable performance. With 4A amperage and a 22 AWG wire size in brown, blue, and black colors, it ensures efficient power transmission. The right-angle mount at connector end 1 offers convenient installation, while the three positions cater to versatile applications. Operating at 60 VAC and 60 VDC, it guarantees safe and consistent voltage supply. RoHS compliant, this cable assembly upholds environmental standards without compromising on quality. Perfect for wire management in various settings, it's a must-have for seamless sensor integration.