| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273008-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP2273008-2 |
2273008-2
| Heilind Number: | AMP2273008-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273008-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this M8 x 1.0 Angled Plug Pigtail, featuring a durable 3000mm cable for versatile usage. With a 4A amperage capacity and three positions for optimal connectivity, this cable assembly boasts 22AWG wires in brown, blue, and black for easy identification. The Polyurethane (PUR) jacket in sleek black ensures both durability and flexibility, while a right-angle mount on the M8 connector end offers convenient installation. Operating at 60VAC/DC, this RoHS-compliant assembly is suitable for a wide range of industrial applications. Upgrade your wire management with this high-quality solution.

