2273008-3

Heilind Number:AMP2273008-3
Manufacturer:TE Connectivity
Manufacturer Number:2273008-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273008-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273008-3

Detailed Description

Enhance connectivity with our M8 x 1.0 Angled Plug Pigtail, designed for seamless integration in sensor systems. This high-performance cable assembly features three positions, accommodating essential wire connections with ease. With an amperage rating of 4A and operating voltage of 60VAC/DC, it ensures reliable power transmission. The 5000mm length and right-angle mount at one end offer flexibility in installation, while the durable Polyurethane (PUR) jacket in sleek black guarantees longevity. Shielded for optimal signal integrity, this assembly is meticulously crafted with 22AWG wires in brown, blue, and black for clear identification. RoHS compliant and meticulously engineered, it's the ideal solution for efficient wire management in diverse applications. Elevate your connectivity standards with this essential component.