2273008-4

Heilind Number:AMP2273008-4
Manufacturer:TE Connectivity
Manufacturer Number:2273008-4
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273008-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273008-4

Detailed Description

Enhance your connectivity with this high-quality M8 x 1.0 Angled Plug Pigtail. Featuring a durable design with a 4A amperage rating and a generous 10,000mm overall length, it offers reliable performance for a variety of applications. The M8 connector end and Pigtail termination ensure seamless integration, with three positions for versatile connectivity. The 22AWG wire in brown, blue, and black colors is encased in a rugged polyurethane jacket, providing both flexibility and durability. Operating at 60VAC/60VDC, this cable assembly is ideal for sensor applications. With RoHS compliance and a sleek black jacket color, it's a practical and environmentally friendly choice for wire management needs.