| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273009-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP2273009-1 |
2273009-1
Specifications
Detailed Description
Enhance your connectivity with this M8 x 1.0 Angled Socket Pigtail, designed for seamless integration in sensor applications. Featuring a durable construction with an overall length of 1500 mm, this cable assembly offers reliable performance. The cable, made of Polyurethane (PUR) jacket material, ensures flexibility and longevity. With three positions and 22 AWG wire size in Brown, Blue, and Black colors, it guarantees efficient signal transmission. Operating at 60 VAC/60 VDC, it meets high voltage requirements. The right-angle mount at one end and a pigtail connector at the other provide versatility in installation. RoHS compliant, this assembly is a sustainable choice for your wire management needs.

