2273009-2

Heilind Number:AMP2273009-2
Manufacturer:TE Connectivity
Manufacturer Number:2273009-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273009-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273009-2

Detailed Description

Enhance your sensor connectivity with this M8 x 1.0 Angled Socket Pigtail, designed for optimal performance in various applications. Featuring a durable Polyurethane (PUR) jacket in sleek black, this 3-position cable boasts a generous 3000mm overall length for versatile use. The M8 connector end ensures a secure receptacle fit, while the pigtail end offers easy integration. With a 4A amperage rating and 22 AWG wire size in brown, blue, and black, this cable guarantees reliable power and signal transmission. Operating at up to 60VAC/60VDC and RoHS compliant, it meets stringent quality standards for your peace of mind. Perfect for wire management in industrial settings, this cable assembly is a must-have for seamless sensor connectivity.