2273009-3

Heilind Number:AMP2273009-3
Manufacturer:TE Connectivity
Manufacturer Number:2273009-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273009-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273009-3

Detailed Description

Enhance your sensor connections with this high-quality M8 x 1.0 Angled Socket Pigtail. Designed for optimal performance, this cable assembly features a durable Polyurethane (PUR) jacket in sleek black. With a 5000mm overall length and 22 AWG wire size in brown, blue, and black, it offers reliable connectivity for a variety of applications. Operating at 60 VAC/60 VDC and with an amperage of 4A, this cable is both versatile and efficient. The right-angle mount at one end and receptacle gender make it easy to install in tight spaces. Whether for industrial or commercial use, this RoHS-compliant cable assembly ensures compliance with environmental standards. Upgrade your wire management setup with this essential component.