| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273010-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP2273010-1 |
2273010-1
Specifications
Detailed Description
Easily connect your devices with this M8 x 1.0 Angled Plug Pigtail, featuring a 4 A amperage for efficient power transmission. The 1500 mm overall length provides ample reach, while the Polyurethane (PUR) jacket ensures durability. With 4.4 mm cable diameter and 22 AWG wire size, it's suitable for various applications. The M8 connector end and Pigtail connector end offer versatile connectivity options, with brown, white, blue, and black wire color coding for easy identification. Operating at 30 VAC and 30 VDC, it guarantees reliable performance. RoHS compliant and available in sleek black, this cable assembly is a must-have for wire management in sensor applications.

