| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273010-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP2273010-2 |
2273010-2
| Heilind Number: | AMP2273010-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273010-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this M8 x 1.0 Angled Plug Pigtail, perfect for seamless integration in sensor applications. With an amperage of 4A and an overall length of 3000mm, this cable assembly features a durable polyurethane jacket and 22AWG wire in brown, white, blue, and black for easy identification. Operating at 30VAC/30VDC, it offers reliable performance in various settings. The right-angle mount design ensures a secure fit, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management, this assembly is a must-have for efficient data transmission in industrial and commercial environments.

