2273010-3

Heilind Number:AMP2273010-3
Manufacturer:TE Connectivity
Manufacturer Number:2273010-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273010-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273010-3

Detailed Description

Enhance connectivity within your sensor systems with our M8 x 1.0 Angled Plug Pigtail. Designed for optimal performance, this cable assembly features four positions with durable 22 AWG wires in brown, white, blue, and black colors. The 5000mm Polyurethane jacket ensures longevity, while the M8 connector and pigtail end offer versatile installation options. With an operating voltage of 30 VAC/30 VDC and RoHS compliance, this assembly guarantees safe and efficient power transmission. Ideal for various applications, it's a must-have for seamless wire management in your setup.