2273010-4

Heilind Number:AMP2273010-4
Manufacturer:TE Connectivity
Manufacturer Number:2273010-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273010-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273010-4

Detailed Description

Experience seamless connectivity with our M8 x 1.0 Angled Plug Pigtail, designed for reliable power transmission in demanding environments. With an amperage of 4A and an overall length of 10,000mm, this durable cable assembly ensures optimal performance. Featuring an M8 connector on one end and a Pigtail on the other, it offers versatile connectivity options. The cable is constructed with high-quality materials, including Polyurethane (PUR) jacketing for enhanced durability. With 4 positions and 22AWG wire size, it guarantees efficient signal transmission. Whether for industrial machinery or sensor applications, this RoHS-compliant cable assembly is the perfect solution for your connectivity needs.