2273011-3

Heilind Number:AMP2273011-3
Manufacturer:TE Connectivity
Manufacturer Number:2273011-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273011-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273011-3

Detailed Description

Enhance your sensor connectivity with this high-performance M8 x 1.0 Angled Socket Pigtail. Designed for seamless integration, this cable assembly features four positions, each meticulously crafted with 22 AWG wire in brown, white, blue, and black for easy identification. With an amperage rating of 4A and an operating voltage of 30VAC/30VDC, it guarantees reliable power transmission. The 5000mm long cable, jacketed in durable Polyurethane (PUR) material in sleek black, offers both flexibility and durability. The M8 connector and Pigtail end ensure effortless installation, while the right-angled mount adds versatility to your setup. RoHS compliant and meticulously engineered, this cable assembly is essential for efficient wire management in various applications.