2273012-1

Heilind Number:AMP2273012-1
Manufacturer:TE Connectivity
Manufacturer Number:2273012-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273012-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273012-1

Detailed Description

Illuminate your workspace with the M8 x 1.0 Angled Socket Pigtail LED, a versatile lighting solution designed for a variety of applications. With an amperage of 4A and an overall length of 1500mm, this LED offers ample power and reach. Its M8 connector end and pigtail design ensure easy installation, while the durable polyurethane jacket and 22 AWG wire construction guarantee long-lasting performance. Featuring four positions and a 24VDC operating voltage, it provides reliable connectivity in any setup. The right-angle mount end and RoHS compliance further enhance its versatility, making it a must-have in any wire management or sensor cable assembly project.