2273012-2

Heilind Number:AMP2273012-2
Manufacturer:TE Connectivity
Manufacturer Number:2273012-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273012-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273012-2

Detailed Description

Enhance your LED connectivity with this high-performance M8 x 1.0 Angled Socket Pigtail Cable Assembly. Designed for seamless integration, the assembly features a durable Polyurethane (PUR) jacket, ensuring longevity and reliability in any application. With four positions and 22 AWG wire size, it delivers optimal power transmission, while the 3000mm overall length offers flexibility in setup. The right-angle mount at one end facilitates easy installation, making it ideal for sensor and LED applications. RoHS compliant and rated for 24VDC operating voltage, this black cable assembly guarantees safe and efficient performance. Upgrade your wire management with this essential component.