2273012-3

Heilind Number:AMP2273012-3
Manufacturer:TE Connectivity
Manufacturer Number:2273012-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273012-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273012-3

Detailed Description

Illuminate your workspace with our M8 x 1.0 Angled Socket Pigtail LED, a sleek and efficient lighting solution. With an amperage of 4A and an overall length of 5000mm, this LED is perfect for various applications. Featuring a M8 connector on one end and a pigtail on the other, it ensures easy and secure connections. The cable, made of durable polyurethane (PUR) jacket material, is 4.1mm in diameter (.161 inches) and consists of 22 AWG wires in brown, white, blue, and black. Operating at 24VDC, this LED offers a bright and reliable lighting source. Its right angle mount end and ROHS compliance make it a versatile and environmentally friendly choice for your wire management needs. Whether for home, office, or industrial use, this LED cable assembly guarantees optimal performance.