2273012-4

Heilind Number:AMP2273012-4
Manufacturer:TE Connectivity
Manufacturer Number:2273012-4
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273012-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.1 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273012-4

Detailed Description

Illuminate your workspace with our M8 x 1.0 Angled Socket Pigtail LED, delivering 4A of power efficiency. This sleek cable features a durable jacket made of Polyurethane (PUR) in classic black, ensuring longevity and protection. With a generous overall length of 10,000mm, it offers ample reach for various applications. The cable's four positions are color-coded for easy installation, featuring 22 AWG wire in brown, white, blue, and black. Operating at 24VDC, it guarantees reliable performance. Perfect for sensor applications, this cable assembly boasts a right-angle mount for seamless connectivity. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Elevate your setup with this essential wire management solution.