| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273015-1 |
| Amperage: | 4 A |
| Overall Length: | 200 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in, 3 mm |
| Number of Positions: | 4 |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273015-1 |
2273015-1
| Heilind Number: | AMP2273015-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273015-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M8 Female Panel Mld Rear Mt cable assembly. Designed for efficient signal transmission, this 200mm long cable features an M8 connector on one end and a pigtail on the other, making it versatile for various applications. With a 4A amperage rating and 24 AWG wire size, it ensures reliable performance. The cable is shielded for optimal signal integrity and operates at 60VAC/60VDC. RoHS compliant and featuring brown, white, blue, and black wire colors, this assembly is a high-quality solution for wire management needs in industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T4011008041-000 | ![]() |


