2273034-1

Heilind Number:AMP2273034-1
Manufacturer:TE Connectivity
Manufacturer Number:2273034-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 straight plug pigt A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273034-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Green/Yellow
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
SKU:AMP2273034-1

Detailed Description

Enhance your connectivity with our M12 x 1.0 straight plug pigtail cable assembly, designed for seamless integration in a variety of applications. With an amperage rating of 4A and an overall length of 1500mm, this cable offers reliable power transmission over long distances. Featuring a Polyurethane (PUR) jacket in sleek black, it ensures durability and flexibility while maintaining a clean aesthetic. The 22 AWG wire with five color-coded positions (Brown, White, Blue, Black, Green/Yellow) allows for easy identification and connection. Operating at 125VAC/125VDC, this cable is suitable for both AC and DC power sources. Its straight cable exit angle and straight mount angle at the M12 connector end provide effortless installation. RoHS compliant, this high-quality cable assembly guarantees environmental sustainability. Perfect for sensor applications or general wire management, it's a versatile solution for your connectivity needs.