2273034-2

Heilind Number:AMP2273034-2
Manufacturer:TE Connectivity
Manufacturer Number:2273034-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

M12 x 1.0 straight plug pigt A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273034-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Green/Yellow
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
SKU:AMP2273034-2

Detailed Description

Enhance your connectivity with this M12 x 1.0 straight plug pigtail cable. Designed for seamless integration, this cable features five positions and is crafted with durable Polyurethane (PUR) jacket material for reliable performance. The 3000mm overall length allows for flexibility in various setups, while the 22 AWG wire size ensures efficient power transmission. With a straight cable exit angle and receptacle connector end, it's perfect for sensor applications. Each wire is color-coded for easy identification, with brown, white, blue, black, and green/yellow wires included. Operating at 125VAC/125VDC and RoHS compliant, this cable assembly guarantees both safety and quality assurance. Upgrade your wire management system with this essential component.