| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273034-4 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Green/Yellow |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273034-4 |
2273034-4
| Heilind Number: | AMP2273034-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273034-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this M12 x 1.0 straight plug featuring a pigtail cable, perfect for sensor applications. With a 4A amperage rating and durable polyurethane jacket, it ensures reliable performance in industrial settings. The 10,000mm overall length and 5mm cable diameter offer versatility for various installations. Boasting 22 AWG wire size and five color-coded positions for easy identification, it simplifies wiring processes. Operating at 125VAC/125VDC, it guarantees efficient power transmission. RoHS compliant and with a black jacket, it meets industry standards for safety and quality. Perfect for wire management in a range of applications.

