Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2273052-1 |
Amperage: | 4 A |
Overall Length: | 200 mm |
Connector End 1: | M12 |
Connector End 2: | Pigtail |
Cable Diameter: | .133 in, 3.4 mm |
Number of Positions: | 5 |
Jacket Material: | Polyurethane (PUR) |
Shielded: | No |
Wire Size: | 22 AWG |
Cable Exit Angle: | Straight |
Wire Color: | Brown, White, Blue, Black, Gray |
Connector End 1 Gender: | Plug |
Operating Voltage: | 125 VAC, 125 VDC |
Mount Angle End 1: | Straight |
SKU: | AMP2273052-1 |
Insulation Material: | PUR |
Connector Color: | Blue |
Keying: | A |
Configuration: | Single Ended |
Wire Size: | .326 mm² |
Housing Material: | Plastic |
Screw & Hole Thread Size: | M12 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Operating Temperature Range: | -40 - 80 °C / -40 - 176 °F |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |