| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273054-1 |
| Amperage: | 4 A |
| Overall Length: | 200 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in, 3 mm |
| Number of Positions: | 4 |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273054-1 |
2273054-1
Specifications
Detailed Description
Enhance your sensor cable assembly with this M12 Female Panel Mount Pigtail. Designed for rear mounting with a PG9 fitting, this 200mm cable features a straight cable exit angle, perfect for neat installation. With 4 positions and a 22 AWG wire size, it's ideal for various applications. The brown, white, blue, and black colored wires make for easy identification, while the 250VAC/250VDC operating voltage ensures reliable performance. RoHS compliant and featuring a straight mount angle, this cable assembly is a high-quality choice for your wire management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T4111001041-000 | ![]() |


